Nisshinbo Micro Devices 2 Voltage Detector 8-Pin DMP, NJM2078M
- RS Stock No.:
- 641-5723
- Mfr. Part No.:
- NJM2078M
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 641-5723
- Mfr. Part No.:
- NJM2078M
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Number of Supervisors | 2 | |
| Product Type | Voltage Detector | |
| Pin Count | 8 | |
| Package Type | DMP | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Number of Supervisors 2 | ||
Product Type Voltage Detector | ||
Pin Count 8 | ||
Package Type DMP | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
- RS Stock No. 0803181P
- Mfr. Part No. R3112N301A-TR-FE
Each (Supplied on a Reel)
$0.752
- RS Stock No. 0803182P
- Mfr. Part No. RN5VD27AA-TR-FE
Each (Supplied on a Reel)
$0.795
- RS Stock No. 1681143
- Mfr. Part No. BU4810FVE-TR
Each (In a Pack of 25)
$0.578
- RS Stock No. 0265387P
- Mfr. Part No. BD521VNVX-2CTL
Each (Supplied on a Reel)
$0.51
Related links
- Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 8-Pin DMP
- NJM2903MZ-TE1 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 2 V 8-Pin DMP
- NJM2903M-TE1 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 8-Pin DMP
- NJM2903M Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 3 V 8-Pin DMP
- Nisshinbo Micro Devices 8-Pin, 600mW DMP
- Nisshinbo Micro Devices 8-Pin, 500mW DMP
- Nisshinbo Micro Devices 8-Pin, 600mW DMP NJM4585M-TE1
- Nisshinbo Micro Devices 8-Pin, 300mW DMP NJM4580M-TE1












