NJM2903M Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 3 V 8-Pin DMP
- RS Stock No.:
- 178-2405
- Mfr. Part No.:
- NJM2903M
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$72.50
(exc. GST)
$79.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 04 December 2026
- Plus 100 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 400 | $0.725 | $72.50 |
| 500 + | $0.653 | $65.30 |
*price indicative
- RS Stock No.:
- 178-2405
- Mfr. Part No.:
- NJM2903M
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | DMP | |
| Output Type | Open Collector | |
| Number of Channels | 2 | |
| Typical Response Time | 1.5μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Height | 1.6mm | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type DMP | ||
Output Type Open Collector | ||
Number of Channels 2 | ||
Typical Response Time 1.5μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 5mm | ||
Height 1.6mm | ||
Supply Current 1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Comparators, New Japan Radio
Related links
- NJM2903M-TE1 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 8-Pin DMP
- Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 8-Pin DMP
- NJM2903MZ-TE1 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 2 V 8-Pin DMP
- Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 36 V 8-Pin TVSP
- NJM2903V-TE1 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 3 V 8-Pin SSOP
- NJM2903RB1-TE1 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 36 V 8-Pin TVSP
- Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 14-Pin SSOP
- NJM2901CV-TE1 Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 14-Pin SSOP
