ROHM 1 Voltage Supervisor 5-Pin SSOP, BD4945G-TR
- RS Stock No.:
- 640-4515
- Mfr. Part No.:
- BD4945G-TR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 640-4515
- Mfr. Part No.:
- BD4945G-TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Package Type SSOP | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- JP
Voltage Detector & Reset Circuit, ROHM BD48xx
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
- RS Stock No. 1677720
- Mfr. Part No. BD5228G-TR
Each (In a Pack of 25)
$0.316
- RS Stock No. 1677736
- Mfr. Part No. BD5240G-TR
Each (In a Pack of 25)
$0.343
- RS Stock No. 1681315
- Mfr. Part No. BU4227G-TR
Each (In a Pack of 25)
$0.45
- RS Stock No. 1677648
- Mfr. Part No. BD5223G-TR
Each (In a Pack of 25)
$0.343
Related links
- ROHM 1 Voltage Supervisor 5-Pin 2.4 V SSOP-5
- ROHM 1 Voltage Supervisor 5-Pin 4.06 V SSOP, BD4840G-TR
- ROHM 1 Voltage Supervisor 5-Pin 2.4 V SSOP-5, BD4824G-TR
- ROHM 1 Voltage Supervisor 5-Pin 1 V SSOP-5, BD5210G-1TR
- ROHM Voltage Supervisor 5-Pin 4.2 V SSOP-5
- ROHM Voltage Supervisor 5-Pin SSOP, BD52E30G-MTR
- ROHM Voltage Supervisor 2.741V max. 5-Pin SSOP, BD4827G-TR
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5227G-1TR











