ROHM 1 Voltage Supervisor 5-Pin 4.06 V SSOP, BD4840G-TR

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
640-4420
Mfr. Part No.:
BD4840G-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Sub Type

Open Drain Voltage Detector

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Drain

Mount Type

Surface

Package Type

SSOP

Pin Count

5

Reset Threshold Voltage

4.06V

Monitored Voltage

2.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Width

2.8mm

Series

BD48

Length

2.9mm

Height

1.25mm

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

10V

Automotive Standard

No

COO (Country of Origin):
JP

Voltage Detector & Reset Circuit, ROHM BD48xx


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy