ROHM 1 Voltage Supervisor 5-Pin 2.4 V SSOP-5
- RS Stock No.:
- 215-9587
- Mfr. Part No.:
- BD4824G-TR
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$669.00
(exc. GST)
$735.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.223 | $669.00 |
| 6000 - 9000 | $0.218 | $654.00 |
| 12000 + | $0.214 | $642.00 |
*price indicative
- RS Stock No.:
- 215-9587
- Mfr. Part No.:
- BD4824G-TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Sub Type | CMOS Voltage Detector | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Mount Type | Surface | |
| Package Type | SSOP-5 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 2.4V | |
| Maximum Operating Temperature | 105°C | |
| Series | BD48 | |
| Length | 2.9mm | |
| Height | 1.25mm | |
| Standards/Approvals | No | |
| Width | 2.8mm | |
| Automotive Standard | No | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Sub Type CMOS Voltage Detector | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Mount Type Surface | ||
Package Type SSOP-5 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 2.4V | ||
Maximum Operating Temperature 105°C | ||
Series BD48 | ||
Length 2.9mm | ||
Height 1.25mm | ||
Standards/Approvals No | ||
Width 2.8mm | ||
Automotive Standard No | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 10V | ||
The Rohm standard CMOS voltage detector IC which includes BD48xxx devices with N-channel open drain output and BD49xxx devices with CMOS output. It has wide Operating temperature range and very small package.
High accuracy detection
Ultra-low current consumption
Related links
- ROHM 1 Voltage Supervisor 5-Pin 2.4 V SSOP-5, BD4824G-TR
- ROHM 1 Voltage Supervisor 5-Pin 1 V SSOP-5, BD5210G-1TR
- ROHM 1 Voltage Detector 5-Pin 7 V SSOP-5
- ROHM Voltage Supervisor 5-Pin 4.2 V SSOP-5
- ROHM 1 Voltage Supervisor 5-Pin 4.06 V SSOP, BD4840G-TR
- ROHM 1 Voltage Detector 5-Pin 7 V SSOP-5, BU4825G-TR
- ROHM Voltage Supervisor 5-Pin 4.2 V SSOP-5, BD4842G-TR
- ROHM 1 Voltage Detector 5-Pin 4.646 V SSOP, BU4246G-TR
