Texas Instruments 1 Precision Monitor 3-Pin 2.7 V SOT-23, TLV803RDBZT
- RS Stock No.:
- 268-3619
- Mfr. Part No.:
- TLV803RDBZT
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.62
(exc. GST)
$14.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 220 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.362 | $13.62 |
| 50 - 90 | $1.275 | $12.75 |
| 100 - 140 | $1.056 | $10.56 |
| 150 + | $1.034 | $10.34 |
*price indicative
- RS Stock No.:
- 268-3619
- Mfr. Part No.:
- TLV803RDBZT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Precision Monitor | |
| Sub Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 200ms | |
| Reset Threshold Voltage | 2.7V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 2.37mm | |
| Series | TLV8x3 | |
| Length | 2.92mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 1.1V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Precision Monitor | ||
Sub Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 200ms | ||
Reset Threshold Voltage 2.7V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 2.37mm | ||
Series TLV8x3 | ||
Length 2.92mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 1.1V | ||
The Texas Instruments voltage supervisor is a TLV8x3 family which provides circuit initialization and timing supervision, primarily for DSPs and processor based systems. These devices output a logic low whenever VDD drops below the negative going threshold voltage. The output, RESET remains low for approximately 200 ms after the VDD voltage exceeds the positive going threshold voltage. These devices are designed to ignore fast transients on the VDD pin.
Precision supply voltage monitor
Power on reset generator with
Fixed delay time of 200 ms
Pin for Pin Compatible with MAX803
Open drain RESET Output
- RS Stock No. 2184668
- Mfr. Part No. TPS3809K33DBVR
Each (In a Pack of 25)
$0.67
- RS Stock No. 5360054
- Mfr. Part No. LM809M3-3.08/NOPB
Each (In a Pack of 5)
$1.364
- RS Stock No. 2184666
- Mfr. Part No. TPS3808G01DBVR
Each (In a Pack of 5)
$2.662
- RS Stock No. 2683619P
- Mfr. Part No. TLV803RDBZT
Each (Supplied on a Reel)
$1.362
Related links
- Texas Instruments 1 Precision Monitor 3-Pin 2.7 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23, MAX823REUK+T
- Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 2.7 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 5-Pin 2.7 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 5-Pin 2.7 V SOT-23, STM6822RWY6F
- Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23, MAX824REUK+T
- Microchip 1 Voltage Supervisor 3-Pin 2.7 V SOT-23












