Texas Instruments 1 Precision Monitor 3-Pin 2.7 V SOT-23

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
268-3618
Mfr. Part No.:
TLV803RDBZT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Precision Monitor

Sub Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Active Low

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Reset Threshold Voltage

2.7V

Minimum Operating Temperature

-40°C

Reset Active Time

200ms

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

TLV8x3

Length

2.92mm

Width

2.37mm

Automotive Standard

No

Maximum Supply Voltage

6V

Minimum Supply Voltage

1.1V

The Texas Instruments voltage supervisor is a TLV8x3 family which provides circuit initialization and timing supervision, primarily for DSPs and processor based systems. These devices output a logic low whenever VDD drops below the negative going threshold voltage. The output, RESET remains low for approximately 200 ms after the VDD voltage exceeds the positive going threshold voltage. These devices are designed to ignore fast transients on the VDD pin.

Precision supply voltage monitor

Power on reset generator with

Fixed delay time of 200 ms

Pin for Pin Compatible with MAX803

Open drain RESET Output

  • RS Stock No. 2683619P
  • Mfr. Part No. TLV803RDBZT
Each (Supplied on a Reel)
$1.362
  • RS Stock No. 2184668P
  • Mfr. Part No. TPS3809K33DBVR
Each (Supplied on a Reel)
$0.67
  • RS Stock No. 5360054P
  • Mfr. Part No. LM809M3-3.08/NOPB
Each (Supplied on a Reel)
$1.364
Each (In a Pack of 10)
$1.362

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy