ROHM 1 Voltage Detector 6-Pin SSOP-6, BD48HW0G-CTR
- RS Stock No.:
- 255-7662
- Mfr. Part No.:
- BD48HW0G-CTR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.85
(exc. GST)
$11.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.17 | $10.85 | - |
| 50 - 95 | $1.842 | $9.21 | 15% |
| 100 - 245 | $1.418 | $7.09 | 34% |
| 250 - 995 | $1.386 | $6.93 | 36% |
| 1000 + | $0.918 | $4.59 | 57% |
*price indicative
- RS Stock No.:
- 255-7662
- Mfr. Part No.:
- BD48HW0G-CTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Sub Type | Voltage Detector | |
| Product Type | Voltage Detector | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | Yes | |
| Mount Type | Surface | |
| Package Type | SSOP-6 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | BD48HW0G-C | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 7V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Sub Type Voltage Detector | ||
Product Type Voltage Detector | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection Yes | ||
Mount Type Surface | ||
Package Type SSOP-6 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series BD48HW0G-C | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 7V | ||
Automotive Standard AEC-Q100 | ||
The ROHM High voltage dual output ADJ type window voltage detector (reset) IC is a highly accurate, with low current consumption feature that uses CMOS process. It has dual N-channel open drain output. Detection voltage can be control by external resistors.
Nano energy™
AEC-Q100 qualified(note 1)
Functional safety supportive automotive products
Under and over voltage monitor
Free detection voltage setting by external resistors
Nch open drain output
Very small, lightweight and thin package
- RS Stock No. 2463819
- Mfr. Part No. BD52W03G-CTR
Each
$1.78
- RS Stock No. 2463821
- Mfr. Part No. BD52W05G-CTR
Each
$1.78
- RS Stock No. 2403971
- Mfr. Part No. BD48W00G-CTR
Each (In a Pack of 5)
$1.78
- RS Stock No. 2463817
- Mfr. Part No. BD52W01G-CTR
Each
$1.78
Related links
- ROHM 1 Voltage Detector 6-Pin SSOP-6
- ROHM 1 CMOS Voltage Detector 6-Pin SSOP-6
- ROHM 1 CMOS Voltage Detector 6-Pin SSOP-6, BD48W00G-CTR
- ROHM 2 Voltage Detector 6-Pin SSOP-6, BD52W05G-CTR
- ROHM Voltage Detector 6-Pin SSOP-6, BD52W01G-CTR
- ROHM Voltage Detector 6-Pin SSOP-6, BD52W03G-CTR
- ROHM Voltage Detector 6-Pin 4.1 V SSOP-6, BD87B41G-CTR
- ROHM Voltage Detector 6-Pin 2.9 V SSOP-6, BD87B29G-CTR












