ROHM Voltage Detector 6-Pin SSOP-6, BD52W03G-CTR
- RS Stock No.:
- 246-3819
- Mfr. Part No.:
- BD52W03G-CTR
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.78
(exc. GST)
$1.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $1.78 |
| 50 - 99 | $1.75 |
| 100 - 249 | $1.72 |
| 250 - 999 | $1.69 |
| 1000 + | $1.66 |
*price indicative
- RS Stock No.:
- 246-3819
- Mfr. Part No.:
- BD52W03G-CTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Detector | |
| Sub Type | Voltage Detector | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Mount Type | Surface | |
| Package Type | SSOP-6 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | BD52W03G-C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 7V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Detector | ||
Sub Type Voltage Detector | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Mount Type Surface | ||
Package Type SSOP-6 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series BD52W03G-C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 7V | ||
The ROHM BD series is free time delay setting window voltage detector IC which operates at operating temperature range of -40 °C to +125 °C are available in SSOP6 package and can be used in all automotive devices that requires voltage detection application.
Nano energy™
AEC-Q100 qualified
Functional safety supportive automotive products
Under and over voltage monitor
Free time delay setting
Nch open drain output
Very small, lightweight and thin package
SSOP6 package is similar to SOT-23-6 (JEDEC)
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- ROHM Voltage Detector 6-Pin SSOP-6
- ROHM Voltage Detector 6-Pin SSOP-6, BD52W01G-CTR
- ROHM Voltage Detector 6-Pin 4.1 V SSOP-6, BD87B41G-CTR
- ROHM Voltage Detector 6-Pin 2.9 V SSOP-6, BD87B29G-CTR
- ROHM Voltage Detector 6-Pin 3.4 V SSOP-6, BD87B34G-CTR
- ROHM Voltage Detector 6-Pin 2.8 V SSOP-6, BD87B28G-CTR
- ROHM Voltage Detector 6-Pin 2.3 V SSOP-6, BD87B23G-CTR
- ROHM 2 Voltage Detector 6-Pin SSOP-6, BD52W05G-CTR












