ROHM 2 Voltage Detector 6-Pin SSOP-6, BD52W05G-CTR
- RS Stock No.:
- 246-3821
- Mfr. Part No.:
- BD52W05G-CTR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $1.50
View bulk pricing optionsSubtotal (1 unit)*
$1.74
(exc. GST)
$1.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $1.74 | - |
| 50 - 99 | $1.71 | $1.50 |
| 100 - 249 | $1.68 | $6.00 |
| 250 - 999 | $1.65 | $22.50 |
| 1000 + | $1.62 | $120.00 |
*price indicative
- RS Stock No.:
- 246-3821
- Mfr. Part No.:
- BD52W05G-CTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Sub Type | Voltage Detector | |
| Product Type | Voltage Detector | |
| Number of Supervisors | 2 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Mount Type | Surface | |
| Package Type | SSOP-6 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | BD52W05G-C | |
| Maximum Supply Voltage | 7V | |
| Automotive Standard | AEC-Q100 | |
| Minimum Supply Voltage | -0.3V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Sub Type Voltage Detector | ||
Product Type Voltage Detector | ||
Number of Supervisors 2 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Mount Type Surface | ||
Package Type SSOP-6 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series BD52W05G-C | ||
Maximum Supply Voltage 7V | ||
Automotive Standard AEC-Q100 | ||
Minimum Supply Voltage -0.3V | ||
The ROHM BD52W series is free time delay setting window voltage detector ICs works at operating temperature range of -40 °C to +125 °C, have features of high accuracy, with low current consumption and available in SSOP6 package. This voltage detector used in all automotive devices that requires voltage detection applications.
Nano Energy™
AEC-Q100 qualified
Functional safety supportive automotive products
Under and over voltage monitor
Free time delay setting
Nch open drain output
Very small, lightweight and thin package
SSOP6 package is similar to SOT-23-6 (JEDEC)
Related links
- ROHM 2 Voltage Detector 6-Pin SSOP-6
- ROHM 1 Voltage Detector 6-Pin SSOP-6
- ROHM Voltage Detector 6-Pin SSOP-6
- ROHM 1 Voltage Detector 6-Pin SSOP-6, BD48HW0G-CTR
- ROHM 1 CMOS Voltage Detector 6-Pin SSOP-6, BD48W00G-CTR
- ROHM 1 CMOS Voltage Detector 6-Pin SSOP-6
- ROHM Voltage Detector 6-Pin SSOP-6, BD52W01G-CTR
- ROHM Voltage Detector 6-Pin SSOP-6, BD52W03G-CTR
