ROHM Voltage Detector 6-Pin 2.9 V SSOP-6, BD87B29G-CTR
- RS Stock No.:
- 329-135
- Mfr. Part No.:
- BD87B29G-CTR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $21.90
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$43.85
(exc. GST)
$48.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $4.385 | $43.85 | - |
| 100 - 240 | $4.166 | $41.66 | $21.90 |
| 250 + | $3.859 | $38.59 | $131.50 |
*price indicative
- RS Stock No.:
- 329-135
- Mfr. Part No.:
- BD87B29G-CTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Detector | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | RESET Output | |
| Mount Type | Surface | |
| Package Type | SSOP-6 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 2.9V | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.9mm | |
| Series | BD87BxxG-C | |
| Standards/Approvals | AEC-Q100, RoHS | |
| Length | 4mm | |
| Height | 1.25mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 20V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Detector | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver RESET Output | ||
Mount Type Surface | ||
Package Type SSOP-6 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 2.9V | ||
Maximum Operating Temperature 125°C | ||
Width 2.9mm | ||
Series BD87BxxG-C | ||
Standards/Approvals AEC-Q100, RoHS | ||
Length 4mm | ||
Height 1.25mm | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 20V | ||
Automotive Standard AEC-Q100 | ||
The ROHM Voltage Detector ICs with Watchdog Timer for Automotive integrate a Reset that monitors the input voltage of the microcomputer and a Watchdog Timer that monitors the clock signal of the microcomputer. Even with its wide input voltage the quiescent current is kept low, making it possible to improve redundancy of various system with low current consumption.
AEC Q100 Qualified
Functional Safety Supportive Automotive Products
Qualified for Automotive Applications
Integrated Power ON and Under Voltage Detection
RESET Detection Voltage 2.9V
- RS Stock No. 0329135P
- Mfr. Part No. BD87B29G-CTR
Each (Supplied on a Reel)
$4.385
- RS Stock No. 0329133
- Mfr. Part No. BD87B28G-CTR
Each (On a Tape of 10)
$4.385
- RS Stock No. 0329138
- Mfr. Part No. BD87B41G-CTR
Each (On a Tape of 10)
$4.385
- RS Stock No. 0329139
- Mfr. Part No. BD87B46G-CTR
Each (On a Tape of 10)
$3.381
Related links
- ROHM Voltage Detector 6-Pin 4.1 V SSOP-6, BD87B41G-CTR
- ROHM Voltage Detector 6-Pin 3.4 V SSOP-6, BD87B34G-CTR
- ROHM Voltage Detector 6-Pin 2.8 V SSOP-6, BD87B28G-CTR
- ROHM Voltage Detector 6-Pin 2.3 V SSOP-6, BD87B23G-CTR
- ROHM 1 CMOS Voltage Detector 6-Pin 1.2 V SSOP-6
- ROHM 1 CMOS Voltage Detector 6-Pin 1.2 V SSOP-6, BD70H12G-2CTR
- ROHM Voltage Detector 6-Pin SSOP-6
- ROHM Voltage Detector 6-Pin SSOP-6, BD52W01G-CTR












