ROHM 1 Voltage Detector 6-Pin SSOP-6

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
255-7661
Mfr. Part No.:
BD48HW0G-CTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Sub Type

Voltage Detector

Product Type

Voltage Detector

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

Yes

Mount Type

Surface

Package Type

SSOP-6

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

BD48HW0G-C

Standards/Approvals

RoHS

Minimum Supply Voltage

-0.3V

Automotive Standard

AEC-Q100

Maximum Supply Voltage

7V

The ROHM High voltage dual output ADJ type window voltage detector (reset) IC is a highly accurate, with low current consumption feature that uses CMOS process. It has dual N-channel open drain output. Detection voltage can be control by external resistors.

Nano energy™

AEC-Q100 qualified(note 1)

Functional safety supportive automotive products

Under and over voltage monitor

Free detection voltage setting by external resistors

Nch open drain output

Very small, lightweight and thin package

  • RS Stock No. 2557662P
  • Mfr. Part No. BD48HW0G-CTR
Each (Supplied on a Reel)
$3.962
  • RS Stock No. 2463819P
  • Mfr. Part No. BD52W03G-CTR
Each (Supplied on a Reel)
$1.73
  • RS Stock No. 2403971P
  • Mfr. Part No. BD48W00G-CTR
Each (Supplied on a Reel)
$2.582
  • RS Stock No. 2557662
  • Mfr. Part No. BD48HW0G-CTR
Each (In a Pack of 5)
$2.136

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy