ROHM Voltage Detector 6-Pin SSOP-6
- RS Stock No.:
- 246-3818
- Mfr. Part No.:
- BD52W03G-CTR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 246-3818
- Mfr. Part No.:
- BD52W03G-CTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Sub Type | Voltage Detector | |
| Product Type | Voltage Detector | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Mount Type | Surface | |
| Package Type | SSOP-6 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | BD52W03G-C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 7V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Sub Type Voltage Detector | ||
Product Type Voltage Detector | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Mount Type Surface | ||
Package Type SSOP-6 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series BD52W03G-C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 7V | ||
Automotive Standard AEC-Q100 | ||
The ROHM BD series is free time delay setting window voltage detector IC which operates at operating temperature range of -40 °C to +125 °C are available in SSOP6 package and can be used in all automotive devices that requires voltage detection application.
Nano energy™
AEC-Q100 qualified
Functional safety supportive automotive products
Under and over voltage monitor
Free time delay setting
Nch open drain output
Very small, lightweight and thin package
SSOP6 package is similar to SOT-23-6 (JEDEC)
- RS Stock No. 2463817P
- Mfr. Part No. BD52W01G-CTR
Each (Supplied on a Reel)
$1.78
- RS Stock No. 2463819P
- Mfr. Part No. BD52W03G-CTR
Each (Supplied on a Reel)
$1.78
- RS Stock No. 2463819
- Mfr. Part No. BD52W03G-CTR
Each
$1.78
- RS Stock No. 2463817
- Mfr. Part No. BD52W01G-CTR
Each
$1.78
Related links
- ROHM Voltage Detector 6-Pin SSOP-6, BD52W03G-CTR
- ROHM Voltage Detector 6-Pin SSOP-6
- ROHM Voltage Detector 6-Pin SSOP-6, BD52W01G-CTR
- ROHM Voltage Detector 6-Pin 4.1 V SSOP-6, BD87B41G-CTR
- ROHM Voltage Detector 6-Pin 2.9 V SSOP-6, BD87B29G-CTR
- ROHM Voltage Detector 6-Pin 3.4 V SSOP-6, BD87B34G-CTR
- ROHM 2 Voltage Detector 6-Pin SSOP-6
- ROHM Voltage Detector 6-Pin 2.8 V SSOP-6, BD87B28G-CTR










