Texas Instruments 1 Processor Supervisor 6-Pin 5 V SOT-23, TPS3808G01DBVR
- RS Stock No.:
- 218-4665
- Mfr. Part No.:
- TPS3808G01DBVR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$5,034.00
(exc. GST)
$5,538.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 03 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.678 | $5,034.00 |
*price indicative
- RS Stock No.:
- 218-4665
- Mfr. Part No.:
- TPS3808G01DBVR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Processor | |
| Product Type | Processor Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Reset Active Time | 420ms | |
| Monitored Voltage | 0.4V | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 5V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Series | TPS3808 | |
| Width | 1.75mm | |
| Height | 1.45mm | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 6.5V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Processor | ||
Product Type Processor Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Reset Active Time 420ms | ||
Monitored Voltage 0.4V | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 5V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Series TPS3808 | ||
Width 1.75mm | ||
Height 1.45mm | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 6.5V | ||
Related links
- Texas Instruments 1 Processor Supervisor 6-Pin 5 V SOT-23, TPS3808G01DBVR
- Texas Instruments 1 Processor Supervisor 3-Pin 2.93 V SOT-23
- Texas Instruments 1 Processor Supervisor 3-Pin 2.93 V SOT-23, TPS3809K33DBVR
- Texas Instruments 1 Voltage Monitor 6-Pin 5 V SOT-23
- Texas Instruments 1 Voltage Monitor 6-Pin 5 V SOT-23, TPS3702CX12DDCT
- Texas Instruments 1 Voltage Supervisor 6-Pin 1.12 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.33 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.963 V SOT-23
