ROHM Voltage Detector 6-Pin 2.3 V SSOP-6, BD87B23G-CTR

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$43.85

(exc. GST)

$48.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$4.385$43.85-
100 - 240$4.166$41.664%
250 +$3.859$38.5911%

*price indicative

Packaging Options:
RS Stock No.:
329-132
Mfr. Part No.:
BD87B23G-CTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Detector

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

RESET Output

Package Type

SSOP-6

Pin Count

6

Reset Threshold Voltage

2.3V

Minimum Operating Temperature

-40°C

Monitored Voltage

19V

Maximum Operating Temperature

125°C

Series

BD87BxxG-C

Width

2.9mm

Standards/Approvals

No

Height

1.25mm

Length

2.8mm

Minimum Supply Voltage

2V

Automotive Standard

AEC-Q100

Maximum Supply Voltage

20V

The ROHM Voltage Detector ICs with Watchdog Timer for Automotive integrate a Reset that monitors the input voltage of the microcomputer and a Watchdog Timer that monitors the clock signal of the microcomputer. Even with its wide input voltage the quiescent current is kept low, making it possible to improve redundancy of various system with low current consumption.

AEC Q100 Qualified

Functional Safety Supportive Automotive Products

Qualified for Automotive Applications

Integrated Power ON and Under Voltage Detection

RESET Detection Voltage 2.3V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy