Microchip 1 Voltage Supervisor 5-Pin 3.09 V SOT-23, MIC2775-31YM5-TR

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$11.83

(exc. GST)

$13.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,940 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$1.183$11.83-
50 - 90$1.148$11.482%
100 - 240$1.116$11.165%
250 - 990$1.083$10.838%
1000 +$1.051$10.5111%

*price indicative

Packaging Options:
RS Stock No.:
235-4648
Mfr. Part No.:
MIC2775-31YM5-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Supervisor

Sub Type

Power Supply Sequencer

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

Yes

Power Fail Detection

No

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Reset Threshold Voltage

3.09V

Minimum Operating Temperature

-40°C

Monitored Voltage

3.09V

Maximum Operating Temperature

85°C

Series

MIC2775

Length

2.9mm

Height

1.45mm

Standards/Approvals

No

Width

1.6mm

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

1.5V

The Microchip MIC2775 series is a power supply supervisor that provides under voltage monitoring, manual reset capability, and power-on reset generation in a Compact 5-pin SOT package. It include an under voltage detector, a delay generator, a manual reset input, and both active-high and active-low reset outputs. The under voltage detector compares VDD against a fixed threshold. Ten factory-programmed thresholds are available.

Monitors power supply for under voltage conditions

Choice of factory-programmed thresholds

Generates 140ms power-on RESET Pulse

Manual reset capability

Both active-high and active-low RESET outputs

Ultra-low supply current, 3.5μA typical

  • RS Stock No. 2354648P
  • Mfr. Part No. MIC2775-31YM5-TR
Each (Supplied on a Reel)
$1.183
  • RS Stock No. 2139135
  • Mfr. Part No. APX803L-40W5-7
Each (In a Pack of 50)
$0.659
  • RS Stock No. 2368880
  • Mfr. Part No. MIC803-29D2VM3-TR
Each (In a Pack of 25)
$0.566
  • RS Stock No. 8228928
  • Mfr. Part No. APX823-31W5G-7
Each (In a Pack of 25)
$0.309

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy