Microchip 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, MIC2774N-29YM5-TR
- RS Stock No.:
- 177-3342
- Mfr. Part No.:
- MIC2774N-29YM5-TR
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-3342
- Mfr. Part No.:
- MIC2774N-29YM5-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Dual Micropower Voltage Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Open Drain, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 2.93V | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.9mm | |
| Height | 1.45mm | |
| Series | MIC2774 | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.5V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Dual Micropower Voltage Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Open Drain, Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 2.93V | ||
Maximum Operating Temperature 85°C | ||
Length 2.9mm | ||
Height 1.45mm | ||
Series MIC2774 | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.5V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
The MIC2774 is a dual power supply supervisor that provides under-voltage monitoring, manual reset capability, and power-on reset generation in a compact 5-pin SOT package.
Monitors two independent power supplies for under-voltage conditions
One fixed and one user adjustable input
Choice of factory-programmed thresholds
Adjustable input can monitor supplies as low as 0.3V
Generates 140ms (minimum) power-on reset pulse
Manual reset input
Choice of active-high, active-low, or open-drain activelow reset outputs
Inputs may be pulled above VDD(7V abs. max.)
Open-drain output can be pulled above VDD (7V abs max.)
/RST output valid down to 1.2V
Ultra-low supply current, 3.5μA typical
Rejects brief input transients
IttyBitty® 5-lead SOT-23 package
Pin compatible upgrade for MAX6306/09/12
Related links
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, TPS3838K33DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, TPS3824-33DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, TPS3820-33DBVT
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SOT-23, MIC803-29D2VM3-TR
- Microchip 1 Voltage Supervisor 5-Pin SOT-23, MIC2775-29YM5-TR
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.93 V SOT-23, TPS3813K33DBVT
