Microchip 1 Voltage Supervisor 5-Pin 920 mV SOT-23, MIC2776N-YM5-TR
- RS Stock No.:
- 177-3079
- Mfr. Part No.:
- MIC2776N-YM5-TR
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$25.84
(exc. GST)
$28.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 14,860 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $1.292 | $25.84 |
| 760 - 1480 | $1.261 | $25.22 |
| 1500 + | $1.241 | $24.82 |
*price indicative
- RS Stock No.:
- 177-3079
- Mfr. Part No.:
- MIC2776N-YM5-TR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Sub Type | Micropower Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Open Drain, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 920mV | |
| Monitored Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Series | MIC2776 | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Sub Type Micropower Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Open Drain, Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 920mV | ||
Monitored Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Width 1.6mm | ||
Length 2.9mm | ||
Series MIC2776 | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.5V | ||
- RS Stock No. 1772890
- Mfr. Part No. MIC2776N-YM5-TR
- RS Stock No. 2354648P
- Mfr. Part No. MIC2775-31YM5-TR
- RS Stock No. 2354648
- Mfr. Part No. MIC2775-31YM5-TR
- RS Stock No. 2097715
- Mfr. Part No. MIC803-31D3VM3-TR
Related links
- Microchip 1 Voltage Supervisor 5-Pin 0.92 V SOT-23
- Microchip 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, MIC2774N-29YM5-TR
- Microchip 1 Voltage Supervisor 5-Pin 3.09 V SOT-23, MIC2775-31YM5-TR
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23
- Microchip 1 Voltage Supervisor 5-Pin 4.6 V SOT-23
- Microchip 1 Voltage Supervisor 5-Pin 4.6 V SOT-23, MCP1321T-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1322T-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1316T-29LE/OT











