Microchip 1 Voltage Supervisor 5-Pin SOT-23, MIC2775-29YM5-TR
- RS Stock No.:
- 644-260
- Mfr. Part No.:
- MIC2775-29YM5-TR
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$11.04
(exc. GST)
$12.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $2.208 | $11.04 | - |
| 50 - 245 | $1.944 | $9.72 | 11% |
| 250 - 495 | $1.738 | $8.69 | 21% |
| 500 + | $1.498 | $7.49 | 32% |
*price indicative
- RS Stock No.:
- 644-260
- Mfr. Part No.:
- MIC2775-29YM5-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 2.8mm | |
| Series | MIC2775 | |
| Height | 1.45mm | |
| Length | 2.9mm | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 2.8mm | ||
Series MIC2775 | ||
Height 1.45mm | ||
Length 2.9mm | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.5V | ||
The Microchip Power supply supervisor that provides under voltage monitoring, manual reset capability, and power-on reset generation in a compact 5-pin SOT package. Features include an under voltage detector, a delay generator, a manual reset input, and both active-high and active-low reset outputs. The under voltage detector compares VDD against a fixed threshold. Ten factory-programmed thresholds are available.
Monitors power supply for under voltage conditions
Choice of factory-programmed thresholds
Generates 140ms (minimum) power-on RESET pulse
Manual reset capability
Both active-high and active-low RESET outputs
- RS Stock No. 1773079
- Mfr. Part No. MIC2776N-YM5-TR
Each (In a Pack of 20)
$1.292
- RS Stock No. 1772890
- Mfr. Part No. MIC2776N-YM5-TR
Each (On a Reel of 3000)
$1.282
- RS Stock No. 2354648P
- Mfr. Part No. MIC2775-31YM5-TR
Each (Supplied on a Reel)
$1.183
- RS Stock No. 2354648
- Mfr. Part No. MIC2775-31YM5-TR
Each (In a Pack of 10)
$1.183
Related links
- Microchip 1 Voltage Supervisor 5-Pin 3.09 V SOT-23, MIC2775-31YM5-TR
- Microchip 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, MIC2774N-29YM5-TR
- Microchip 1 Voltage Supervisor 5-Pin 0.92 V SOT-23
- Microchip 1 Voltage Supervisor 5-Pin 0.92 V SOT-23, MIC2776N-YM5-TR
- Microchip 1 Voltage Regulator 5-Pin SOT-23, MIC2775-28YM5-TR
- Microchip 1 Voltage Regulator 5-Pin SOT-23, MIC2774L-29YM5-TR
- Microchip 1 Voltage Supervisor 5-Pin SOT-23
- Microchip 1 Voltage Supervisor 5-Pin SOT-23-5, MCP1316T-46LE/OT










