Microchip 1 Voltage Regulator 5-Pin SOT-23, MIC2775-28YM5-TR

Subtotal (1 reel of 3000 units)*

$5,766.00

(exc. GST)

$6,342.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$1.922$5,766.00

*price indicative

RS Stock No.:
598-922
Mfr. Part No.:
MIC2775-28YM5-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Number of Supervisors

1

Manual Reset

Yes

Package Type

SOT-23

Pin Count

5

The Microchip Micropower voltage supervisor designed to monitor a single power supply rail for under voltage conditions. It features both active-high and active-low push-pull reset outputs, ensuring compatibility with a wide range of microprocessor systems. The device includes a manual reset input and generates a minimum 140 ms reset pulse during power-on or when voltage drops below a preset threshold.

Manual reset capability

Rejects brief input transients

No external components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy