Maxim Integrated 1 Voltage Supervisor 3-Pin TO-92, DS1813-10+
- RS Stock No.:
- 192-1439
- Mfr. Part No.:
- DS1813-10+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$31.26
(exc. GST)
$34.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,995 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $6.252 | $31.26 |
*price indicative
- RS Stock No.:
- 192-1439
- Mfr. Part No.:
- DS1813-10+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Supervisor | |
| Sub Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low, Open Drain | |
| Mount Type | Through Hole | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Monitored Voltage | 4.35V | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 300ms | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.94mm | |
| Series | DS1813 | |
| Standards/Approvals | No | |
| Height | 4.95mm | |
| Length | 4.95mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 0mV | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Supervisor | ||
Sub Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver Active Low, Open Drain | ||
Mount Type Through Hole | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Monitored Voltage 4.35V | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 300ms | ||
Maximum Operating Temperature 85°C | ||
Width 3.94mm | ||
Series DS1813 | ||
Standards/Approvals No | ||
Height 4.95mm | ||
Length 4.95mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 0mV | ||
- COO (Country of Origin):
- PH
Microprocessor Supervisory & Reset Circuits, Dallas Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Note
Related links
- Maxim Integrated 1 Voltage Supervisor 3-Pin TO-92
- Maxim Integrated 1 Voltage Supervisor 3-Pin TO-92, DS1233A-10+
- Maxim Integrated 1 Voltage Supervisor 3-Pin 4.86 V SOT-23, MAX810LEUR+T
- Maxim Integrated 1 Voltage Supervisor 3-Pin 4.86 V SC-70, MAX803LEXR+T
- Maxim Integrated 1 Voltage Supervisor 3-Pin 3.3 V SOT-23, DS1818R-10+T&R
- Maxim Integrated 1 Voltage Supervisor 3-Pin SOT-223, DS1233AZ-15+
- Maxim Integrated 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MAX809REUR+T
- Maxim Integrated 1 Voltage Supervisor 3-Pin SOT-23, DS1813R-10+T&R
