Maxim Integrated 1 Voltage Supervisor 3-Pin SOT-223, DS1233AZ-15+
- RS Stock No.:
- 190-4825
- Mfr. Part No.:
- DS1233AZ-15+
- Brand:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-4825
- Mfr. Part No.:
- DS1233AZ-15+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Supervisors | 1 | |
| Product Type | Voltage Supervisor | |
| Pin Count | 3 | |
| Package Type | SOT-223 | |
| Height | 1.8 mm | |
| Length | 6.7 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | 40 °C | |
| Power Fail Detection | Yes | |
| Width | 3.7 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Supervisors 1 | ||
Product Type Voltage Supervisor | ||
Pin Count 3 | ||
Package Type SOT-223 | ||
Height 1.8 mm | ||
Length 6.7 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature 40 °C | ||
Power Fail Detection Yes | ||
Width 3.7 mm | ||
Automatically restarts microprocessor after power failure
Monitors pushbutton for external override
Internal circuitry debounces pushbutton switch
Maintains reset for 350ms after VCC returns to an in-tolerance condition or pushbutton released
Accurate 10% or 15% microprocessor 3.3V power supply monitoring
Reduces need for discrete components
Precision temperature-compensated voltage reference and voltage sensor
Low-cost TO-92 package or surface mount SOT-223 package
Internal 5kΩpull-up resistor
Operating temperature of -40°C to +85°C
Related links
- Maxim Integrated 1 Voltage Supervisor 3-Pin SOT-223, DS1233AZ-15+
- Maxim Integrated 1 Voltage Supervisor 4-Pin SOT-223
- Maxim Integrated 1 Voltage Supervisor 4-Pin SOT-223, DS1233AZ-10+T&R
- Maxim Integrated 1 Voltage Supervisor 3-Pin SOT-23, DS1813R-10+T&R
- Maxim Integrated 1 Voltage Supervisor 3-Pin SOT-23, DS1812R-10+T&R
- Maxim Integrated 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MAX809REUR+T
- Maxim Integrated 1 Voltage Supervisor 3-Pin 4.86 V SOT-23, MAX810LEUR+T
- Maxim Integrated 1 Voltage Supervisor 3-Pin 3.3 V SOT-23, DS1818R-10+T&R
