Maxim Integrated 1 Voltage Supervisor 3-Pin SOT-23, DS1813R-10+T&R
- RS Stock No.:
- 190-1673
- Mfr. Part No.:
- DS1813R-10+T&R
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$31.61
(exc. GST)
$34.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,085 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $6.322 | $31.61 |
*price indicative
- RS Stock No.:
- 190-1673
- Mfr. Part No.:
- DS1813R-10+T&R
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Voltage Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low, Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Monitored Voltage | 4.35V | |
| Reset Active Time | 300ms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.04mm | |
| Height | 1.02mm | |
| Standards/Approvals | No | |
| Series | DS1813 | |
| Width | 1.4mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 0mV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Voltage Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver Active Low, Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Monitored Voltage 4.35V | ||
Reset Active Time 300ms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.04mm | ||
Height 1.02mm | ||
Standards/Approvals No | ||
Series DS1813 | ||
Width 1.4mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 0mV | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Microprocessor Supervisory & Reset Circuits (4.0V to 4.4V), Maxim Integrated
Microprocessor Supply Voltage Supervisory & Reset Circuits
Note
Related links
- Maxim Integrated 1 Voltage Supervisor 3-Pin SOT-23, DS1812R-10+T&R
- Maxim Integrated 1 Voltage Supervisor 3-Pin 3.3 V SOT-23, DS1818R-10+T&R
- Maxim Integrated Voltage Supervisor 3-Pin SOT-23, DS1811R-10+T&R
- Maxim Integrated 1 Voltage Supervisor 4-Pin SOT-223
- Maxim Integrated 1 Voltage Supervisor 4-Pin SOT-223, DS1233Z-10+T&R
- Maxim Integrated 1 Voltage Supervisor 4-Pin SOT-223, DS1233AZ-10+T&R
- Maxim Integrated 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MAX809REUR+T
- Maxim Integrated 1 Voltage Supervisor 3-Pin 4.86 V SOT-23, MAX810LEUR+T
