Maxim Integrated 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MAX809REUR+T
- RS Stock No.:
- 190-1662
- Mfr. Part No.:
- MAX809REUR+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$38.86
(exc. GST)
$42.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 25 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $7.772 | $38.86 |
*price indicative
- RS Stock No.:
- 190-1662
- Mfr. Part No.:
- MAX809REUR+T
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Push Pull | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Reset Active Time | 840ms | |
| Reset Threshold Voltage | 2.76V | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 2.63V | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.02mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Series | MAX809 | |
| Automotive Standard | AEC-Q100 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low, Push Pull | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Reset Active Time 840ms | ||
Reset Threshold Voltage 2.76V | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 2.63V | ||
Maximum Operating Temperature 105°C | ||
Height 1.02mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Series MAX809 | ||
Automotive Standard AEC-Q100 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.2V | ||
- COO (Country of Origin):
- TH
Microprocessor Supervisory & Reset Circuits (2.63V to 2.93V), Maxim Integrated
Microprocessor Supply Voltage Supervisory & Reset Circuits
Note
Related links
- Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MIC803-40D4VM3-TR
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.76 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MIC803-31D2VC3-TR
- Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MIC803-44D2VM3-TR
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, LM809M3-2.63/NOPB
- Maxim Integrated 1 Voltage Supervisor 3-Pin 4.86 V SOT-23, MAX810LEUR+T
- Maxim Integrated 1 Voltage Supervisor 3-Pin 4.2 V SOT-23, MAX809JEUR+T
