Maxim Integrated 1 Voltage Supervisor 3-Pin 4.86 V SOT-23, MAX810LEUR+T
- RS Stock No.:
- 190-1710
- Mfr. Part No.:
- MAX810LEUR+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-1710
- Mfr. Part No.:
- MAX810LEUR+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Push Pull, Active High | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Monitored Voltage | 4.63V | |
| Reset Threshold Voltage | 4.86V | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 840ms | |
| Maximum Operating Temperature | 105°C | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Series | MAX810 | |
| Height | 1.02mm | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Push Pull, Active High | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Monitored Voltage 4.63V | ||
Reset Threshold Voltage 4.86V | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 840ms | ||
Maximum Operating Temperature 105°C | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Series MAX810 | ||
Height 1.02mm | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated 1 Voltage Supervisor 3-Pin 4.86 V SC-70, MAX803LEXR+T
- onsemi 1 Voltage Supervisor 3-Pin 4.86 V SOT-23, MAX809LTRG
- Maxim Integrated 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MAX809REUR+T
- Maxim Integrated 1 Voltage Supervisor 3-Pin 4.2 V SOT-23, MAX809JEUR+T
- Maxim Integrated 1 Voltage Supervisor 3-Pin 3.3 V SOT-23, DS1818R-10+T&R
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3 V SOT-23, MAX6365PKA29+T
- Maxim Integrated 1 Voltage Supervisor 3-Pin SOT-23, DS1813R-10+T&R
