Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX701ESA+
- RS Stock No.:
- 191-4752
- Mfr. Part No.:
- MAX701ESA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 191-4752
- Mfr. Part No.:
- MAX701ESA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Supervisors | 1 | |
| Product Type | Voltage Supervisor | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Manual Reset | Yes | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Supervisors 1 | ||
Product Type Voltage Supervisor | ||
Pin Count 8 | ||
Package Type SOIC | ||
Manual Reset Yes | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
- COO (Country of Origin):
- TH
Min 200ms Active-Low RESET Pulse on Power-Up, Power-Down, and During Low-Voltage Conditions
Reset Threshold Factory Trimmed for +5V Systems
No External Components or Adjustments with +5V-Powered Circuits
Debounced Manual Reset Input
Preset or Adjustable Voltage Detection (MAX700)
Adjustable Hysteresis (MAX700)
8-Pin PDIP and Narrow SO Packages
Applications/Uses
Computers
Controllers
Critical μP Power Monitoring
Intelligent Instruments
Related links
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX701ESA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX1232CSA+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, DS1834AS+
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, DS1708ESA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX1232CSA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX1232ESA+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC
