Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX701ESA+

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
191-4300
Mfr. Part No.:
MAX701ESA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Supervisors

1

Product Type

Voltage Supervisor

Pin Count

8

Package Type

SOIC

Manual Reset

Yes

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Min 200ms Active-Low RESET Pulse on Power-Up, Power-Down, and During Low-Voltage Conditions

Reset Threshold Factory Trimmed for +5V Systems

No External Components or Adjustments with +5V-Powered Circuits

Debounced Manual Reset Input

Preset or Adjustable Voltage Detection (MAX700)

Adjustable Hysteresis (MAX700)

8-Pin PDIP and Narrow SO Packages

Applications/Uses

Computers

Controllers

Critical μP Power Monitoring

Intelligent Instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy