Maxim Integrated 1 Voltage Monitor 8-Pin 3.15 V SO
- RS Stock No.:
- 191-5298
- Mfr. Part No.:
- MAX708TESA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$1,408.50
(exc. GST)
$1,549.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | $14.085 | $1,408.50 | - |
| 500 + | $12.677 | $1,267.70 | 9% |
*price indicative
- RS Stock No.:
- 191-5298
- Mfr. Part No.:
- MAX708TESA+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Voltage Monitor | |
| Product Type | Voltage Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Active High | |
| Mount Type | Surface | |
| Package Type | SO | |
| Pin Count | 8 | |
| Reset Threshold Voltage | 3.15V | |
| Monitored Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Series | MAX708T | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Voltage Monitor | ||
Product Type Voltage Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active Low, Active High | ||
Mount Type Surface | ||
Package Type SO | ||
Pin Count 8 | ||
Reset Threshold Voltage 3.15V | ||
Monitored Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1.75mm | ||
Series MAX708T | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Related links
- Maxim Integrated 1 Voltage Monitor 8-Pin 3.15 V SO, MAX708TESA+
- Maxim Integrated 1 Voltage Monitor 8-Pin 4.74 V SOIC, MAX1232ESA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V PDIP
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V SOIC, MAX706TESA+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V PDIP, MAX706TCPA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V SOIC, MAX706TESA+
- Maxim Integrated 1 Voltage Monitor 4-Pin 3 V SOT-143
