Maxim Integrated 1 Voltage Supervisor 3-Pin SOT-223, DS1233AZ-15+

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
190-5510
Mfr. Part No.:
DS1233AZ-15+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Supervisors

1

Product Type

Voltage Supervisor

Pin Count

3

Package Type

SOT-223

Height

1.8 mm

Length

6.7 mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Power Fail Detection

Yes

Width

3.7 mm

Automatically restarts microprocessor after power failure

Monitors pushbutton for external override

Internal circuitry debounces pushbutton switch

Maintains reset for 350ms after VCC returns to an in-tolerance condition or pushbutton released

Accurate 10% or 15% microprocessor 3.3V power supply monitoring

Reduces need for discrete components

Precision temperature-compensated voltage reference and voltage sensor

Low-cost TO-92 package or surface mount SOT-223 package

Internal 5kΩpull-up resistor

Operating temperature of -40°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy