Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC
- RS Stock No.:
- 190-4832
- Mfr. Part No.:
- DS1708ESA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-4832
- Mfr. Part No.:
- DS1708ESA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Supervisors | 1 | |
| Product Type | Voltage Supervisor | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Manual Reset | No | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.2 V | |
| Mount Type | Surface | |
| Output Driver | Active Low, Active High | |
| Power Fail Detection | Yes | |
| Reset Active Time | 285 ms | |
| Series | DS1708 | |
| Standards/Approvals | No | |
| Sub Type | Micropower Voltage Monitor | |
| Watchdog Timer | No | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Supervisors 1 | ||
Product Type Voltage Supervisor | ||
Pin Count 8 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 1.5 mm | ||
Length 5 mm | ||
Manual Reset No | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.2 V | ||
Mount Type Surface | ||
Output Driver Active Low, Active High | ||
Power Fail Detection Yes | ||
Reset Active Time 285 ms | ||
Series DS1708 | ||
Standards/Approvals No | ||
Sub Type Micropower Voltage Monitor | ||
Watchdog Timer No | ||
Width 4 mm | ||
Holds microprocessor in check during power transients
Automatically restarts microprocessor after power failure
Monitors pushbutton for external override
Accurate 5%, 10% or 20% resets for 3.3V systems and 5% or 10% resets for 5.0V systems
Eliminates the need for discrete components
20% tolerance compatible with 3.0V systems
Pin compatible with the MAXIM MAX707/MAX708 in 8-pin DIP, 8-pin SO packages
8-pin DIP, 8-pin and μSOP SO and 8-pin μSOP packages available
Industrial temperature range -40°C to +85°C
Related links
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, DS1708ESA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX1232CSA+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, DS1834AS+
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX701ESA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX1232CSA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX1232ESA+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC
