Maxim Integrated 1 Voltage Supervisor 8-Pin 3 V SOT-23, MAX6365PKA29+T
- RS Stock No.:
- 190-5869
- Mfr. Part No.:
- MAX6365PKA29+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-5869
- Mfr. Part No.:
- MAX6365PKA29+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Supervisors | 1 | |
| Product Type | Voltage Supervisor | |
| Pin Count | 8 | |
| Reset Threshold Voltage | 3 V | |
| Package Type | SOT-23 | |
| Automotive Standard | No | |
| Height | 1.3 mm | |
| Length | 3 mm | |
| Manual Reset | Yes | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 0 mV | |
| Mount Type | Surface | |
| Output Driver | Push Pull, Open Drain | |
| Power Fail Detection | No | |
| Reset Active Time | 280 ms | |
| Series | MAX6365 | |
| Standards/Approvals | No | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Watchdog Timer | No | |
| Width | 1.75 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Supervisors 1 | ||
Product Type Voltage Supervisor | ||
Pin Count 8 | ||
Reset Threshold Voltage 3 V | ||
Package Type SOT-23 | ||
Automotive Standard No | ||
Height 1.3 mm | ||
Length 3 mm | ||
Manual Reset Yes | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 0 mV | ||
Mount Type Surface | ||
Output Driver Push Pull, Open Drain | ||
Power Fail Detection No | ||
Reset Active Time 280 ms | ||
Series MAX6365 | ||
Standards/Approvals No | ||
Sub Type Microprocessor Supervisory Circuit | ||
Watchdog Timer No | ||
Width 1.75 mm | ||
- COO (Country of Origin):
- TH
Low +1.2V Operating Supply Voltage (VCC or VBATT)
Precision Monitoring of +5.0, +3.3V, +3.0V, and +2.5V Power-Supply Voltages
On-Board Gating of Chip-Enable Signals, 1.5ns Propagation Delay
Debounced Manual Reset Input (MAX6365)
Watchdog Timer, 1.6s Timeout (MAX6366)
Battery-On Output Indicator (MAX6367)
Auxiliary User-Adjustable RESET IN (MAX6368)
Low 10μA Quiescent Supply Current
Three Available Output Structures
Push-Pull Active-Low RESET
Open-Drain Active-Low RESET
Open-Drain RESET
RESET/Active-Low RESET Valid Down to 1.2V Guaranteed
(VCC or VBATT)
Power-Supply Transient Immunity
150ms min Reset Timeout Period
Miniature 8-Pin SOT23 Package
Applications
Computers: Desktop, Workstation, Server
Notebook Computers
Palmtop Computers
Pen Entry Palmtops
Portable Patient Monitoring/Drug Delivery
Portable Test Meters
POS Terminals
Printers and Faxes
Programmable Logic Controllers
Related links
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 5-Pin 3 V SOT-23, MAX823SEUK+T
- Maxim Integrated 1 Voltage Supervisor 5-Pin 3 V SOT-23, MAX6316LUK29CY+T
- Maxim Integrated 1 Voltage Supervisor 5-Pin 3 V SOT-23, MAX825SEUK+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOT-23
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOT-23, MAX6371KA+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOT-23, MAX6374KA+T
