onsemi 1 Voltage Supervisor 3-Pin 4.86 V SOT-23, MAX809LTRG
- RS Stock No.:
- 163-2440
- Mfr. Part No.:
- MAX809LTRG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-2440
- Mfr. Part No.:
- MAX809LTRG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sub Type | Microprocessor Reset Monitor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Push Pull, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 4.63V | |
| Reset Threshold Voltage | 4.86V | |
| Reset Active Time | 460ms | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Length | 2.9mm | |
| Series | MAX809 | |
| Height | 940μm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sub Type Microprocessor Reset Monitor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Push Pull, Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 4.63V | ||
Reset Threshold Voltage 4.86V | ||
Reset Active Time 460ms | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Length 2.9mm | ||
Series MAX809 | ||
Height 940μm | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.2V | ||
Microprocessor Supervisory & Reset Circuits, On Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- Maxim Integrated 1 Voltage Supervisor 3-Pin 4.86 V SOT-23, MAX810LEUR+T
- Maxim Integrated 1 Voltage Supervisor 3-Pin 4.86 V SC-70, MAX803LEXR+T
- onsemi 1 Voltage Supervisor 3-Pin 3.08 V SOT-23
- onsemi 1 Voltage Supervisor 3-Pin 2.77 V SOT-23, MAX809RTRG
- onsemi 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, MAX809STRG
- onsemi 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, NCP803SN293D3T1G
- onsemi 1 Voltage Supervisor 3-Pin SOT-23, MAX809TTRG
- onsemi 1 Voltage Supervisor 3-Pin SOT-23, NCP803SN263T1G
