ROHM Voltage Supervisor 8-Pin MSOP, BD87A34FVM-TR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
185-0911
Mfr. Part No.:
BD87A34FVM-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

COO (Country of Origin):
JP
The BD37A19 / 41FVM, BD87A28 / 29 / 34 / 41FVM, BD99A41F is a watchdog timer reset IC. It delivers a high detection voltage precision of ±1.5% and a super-low current consumption of 5μA (Typ.). It can be used in a wide range of electronic devices to monitor power supply voltages and system operation to prevent runaway operation.

High detection voltage precision : ±1.5%, ±2.5% (Ta = −40℃ to 105℃)
Super-low current consumption : 5μA (Typ.)
Built-in watchdog timer
Reset delay time can be set with the CT pin's external capacitance.
Watchdog timer monitor time and reset time can be set with the CTW pin's external capacitance.
Output circuit type : N-channel open drain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy