Microchip 1 Voltage Supervisor 8-Pin SOIC-8, MIC1232MY-TR
- RS Stock No.:
- 599-092
- Mfr. Part No.:
- MIC1232MY-TR
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$2,980.00
(exc. GST)
$3,277.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $1.192 | $2,980.00 |
*price indicative
- RS Stock No.:
- 599-092
- Mfr. Part No.:
- MIC1232MY-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Voltage Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Package Type | SOIC-8 | |
| Pin Count | 8 | |
| Reset Active Time | 610ms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Series | MIC1232 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Voltage Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Package Type SOIC-8 | ||
Pin Count 8 | ||
Reset Active Time 610ms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Series MIC1232 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 4.5V | ||
Automotive Standard No | ||
The Microchip Multifunction voltage supervisor designed for monitoring 5 V systems in microprocessor-based applications. It integrates several key functions including power supply monitoring, watchdog timing, and both automatic and manual reset capabilities. The device asserts a reset signal when the supply voltage drops below a selectable threshold or when microprocessor activity is absent for a defined period. It also features a debounced pushbutton input for manual resets and dual complementary reset outputs.
Available in 8-pin surface mount
Debounced External reset input
Low supply current
Related links
- Microchip 1 Voltage Supervisor 8-Pin SOIC-8, MIC1232NY
- Microchip 1 Voltage Supervisor 8-Pin SOIC
- Microchip 1 Voltage Supervisor 8-Pin SOIC, TC1232COA
- Microchip 1 Voltage Supervisor 8-Pin 4.62 V SOIC, MIC1232MY
- Microchip 1 Voltage Supervisor 8-Pin SOIC PDIP, MIC1832MY-TR
- Microchip 1 Voltage Supervisor 8-Pin SOIC, TC1232EPA
- Microchip 1 Voltage Supervisor 8-Pin SOIC, TC1232EOA
- Microchip 1 Voltage Supervisor 8-Pin 4.5 V SOIC
