ROHM Voltage Supervisor 8-Pin 2.8 V MSOP-8, BD37B28FVM-CTR
- RS Stock No.:
- 265-219
- Mfr. Part No.:
- BD37B28FVM-CTR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $19.00
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$38.35
(exc. GST)
$42.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $3.835 | $38.35 | - |
| 100 - 240 | $3.645 | $36.45 | $19.00 |
| 250 + | $3.376 | $33.76 | $114.75 |
*price indicative
- RS Stock No.:
- 265-219
- Mfr. Part No.:
- BD37B28FVM-CTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Supervisor | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Mount Type | Surface | |
| Package Type | MSOP-8 | |
| Pin Count | 8 | |
| Reset Threshold Voltage | 2.8V | |
| Series | BD37BxxFVM-C | |
| Width | 2.9mm | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Length | 4mm | |
| Maximum Supply Voltage | 40V | |
| Automotive Standard | AEC-Q100 | |
| Minimum Supply Voltage | 300mV | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Supervisor | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Mount Type Surface | ||
Package Type MSOP-8 | ||
Pin Count 8 | ||
Reset Threshold Voltage 2.8V | ||
Series BD37BxxFVM-C | ||
Width 2.9mm | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Length 4mm | ||
Maximum Supply Voltage 40V | ||
Automotive Standard AEC-Q100 | ||
Minimum Supply Voltage 300mV | ||
The ROHM Voltage detector IC with an integrated Watchdog Timer (WDT) for automotive applications. It monitors both the input voltage of the microcontroller and its clock signal, ensuring system stability. With a wide input voltage range up to 20V and low quiescent current, it enhances the redundancy and reliability of automotive systems while minimizing power consumption.
Integrated Watchdog Timer
Qualified for Automotive Applications
Related links
- ROHM Voltage Supervisor 8-Pin 2.8 V MSOP-8, BD37B28FVM-CTR
- ROHM Voltage Detector 8-Pin 2.8 V MSOP-8, BD87B28FVM-CTR
- onsemi 1 Voltage Supervisor 8-Pin 2.8 V SOIC, MC34164D-5G
- onsemi 1 Voltage Supervisor 8-Pin 2.8 V SOIC
- ROHM Voltage Detector 8-Pin 3.4 V MSOP-8, BD87B34FVM-CTR
- ROHM Voltage Detector 8-Pin 0.9 V MSOP-8, BD87B00FVM-CTR
- ROHM Voltage Detector 8-Pin 4.1 V MSOP-8, BD87B41FVM-CTR
- ROHM Voltage Detector 8-Pin 4.1 V MSOP-8, BD37B41FVM-CTR
