onsemi 1 Voltage Supervisor 8-Pin SOIC, CAT1025WI-30-GT3
- RS Stock No.:
- 163-2065
- Mfr. Part No.:
- CAT1025WI-30-GT3
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 163-2065
- Mfr. Part No.:
- CAT1025WI-30-GT3
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of Supervisors | 1 | |
| Product Type | Voltage Supervisor | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Manual Reset | Yes | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of Supervisors 1 | ||
Product Type Voltage Supervisor | ||
Pin Count 8 | ||
Package Type SOIC | ||
Manual Reset Yes | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
Microprocessor Supervisory & Reset Circuits, On Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- onsemi 1 Voltage Supervisor 8-Pin SOIC, CAT1025WI-30-GT3
- onsemi 1 Voltage Supervisor 8-Pin 1.295 V SOIC
- onsemi 1 Voltage Supervisor 8-Pin 1.295 V SOIC, MC34161DG
- onsemi 1 Voltage Supervisor 8-Pin 4.7 V SOIC, MC33064D-5R2G
- onsemi 1 Voltage Supervisor 8-Pin 2.8 V SOIC
- onsemi 1 Voltage Supervisor 8-Pin 4.7 V SOIC
- onsemi 1 Voltage Supervisor 8-Pin 4.7 V SOIC, MC34064D-5R2G
- onsemi 1 Voltage Supervisor 8-Pin 2.8 V SOIC, MC34164D-5G
