onsemi 1 Voltage Supervisor 3-Pin 4.7 V TO-92, MC34064P-5G
- RS Stock No.:
- 163-2471
- Mfr. Part No.:
- MC34064P-5G
- Brand:
- onsemi
This image is representative of the product range
Add 4000 more to save $56.00
View bulk pricing optionsSubtotal (1 bag of 2000 units)*
$1,136.00
(exc. GST)
$1,250.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.568 | $1,136.00 | - |
| 4000 - 6000 | $0.554 | $1,108.00 | $56.00 |
| 8000 + | $0.545 | $1,090.00 | $184.00 |
*price indicative
- RS Stock No.:
- 163-2471
- Mfr. Part No.:
- MC34064P-5G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Supervisor | |
| Sub Type | Undervoltage Detector | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Collector | |
| Mount Type | Through Hole | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 4.7V | |
| Minimum Operating Temperature | 0°C | |
| Monitored Voltage | 4.6V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 5.2mm | |
| Series | MC34064 | |
| Height | 5.33mm | |
| Width | 4.19mm | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 6.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Supervisor | ||
Sub Type Undervoltage Detector | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Collector | ||
Mount Type Through Hole | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Reset Threshold Voltage 4.7V | ||
Minimum Operating Temperature 0°C | ||
Monitored Voltage 4.6V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 5.2mm | ||
Series MC34064 | ||
Height 5.33mm | ||
Width 4.19mm | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 6.5V | ||
Automotive Standard No | ||
Microprocessor Supervisory & Reset Circuits, On Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Related links
- onsemi 1 Voltage Supervisor 3-Pin 4.7 V TO-92, MC34064P-5G
- onsemi 1 Voltage Supervisor 3-Pin 4.45 V TO-92
- onsemi 1 Voltage Supervisor 8-Pin 4.7 V SOIC
- onsemi 1 Voltage Detector 3-Pin 4.7 V TO-92
- onsemi 1 Voltage Detector 3-Pin 4.7 V TO-92, MC34064P-5RAG
- Texas Instruments 1 Voltage Supervisor 3-Pin 4.7 V SOT-23, LP3470IM5-3.08/NOPB
- Texas Instruments 1 Voltage Supervisor 3-Pin 4.7 V SOT-23
- onsemi 1 Undervoltage Detector 3-Pin 4.7 V TO-92
