onsemi 1 Voltage Supervisor 3-Pin 2.8 V TO-92, MC33164P-3G
- RS Stock No.:
- 186-9364
- Mfr. Part No.:
- MC33164P-3G
- Brand:
- onsemi
This image is representative of the product range
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$15.10
(exc. GST)
$16.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 975 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | $0.604 | $15.10 | - |
| 500 - 975 | $0.597 | $14.93 | 1% |
| 1000 + | $0.579 | $14.48 | 4% |
*price indicative
- RS Stock No.:
- 186-9364
- Mfr. Part No.:
- MC33164P-3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sub Type | Micropower Under Voltage Sensing Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Collector | |
| Mount Type | Through Hole | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 2.8V | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 3V | |
| Maximum Operating Temperature | 125°C | |
| Width | 4.05mm | |
| Standards/Approvals | No | |
| Height | 22.35mm | |
| Series | MC33164 | |
| Length | 5.05mm | |
| Maximum Supply Voltage | 10V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sub Type Micropower Under Voltage Sensing Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Collector | ||
Mount Type Through Hole | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Reset Threshold Voltage 2.8V | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 3V | ||
Maximum Operating Temperature 125°C | ||
Width 4.05mm | ||
Standards/Approvals No | ||
Height 22.35mm | ||
Series MC33164 | ||
Length 5.05mm | ||
Maximum Supply Voltage 10V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
Related links
- onsemi 1 Voltage Supervisor 3-Pin 2.8 V TO-92
- onsemi 1 Voltage Supervisor 3-Pin 4.45 V TO-92
- onsemi 1 Voltage Supervisor 3-Pin 4.45 V TO-92, MC33164P-5G
- onsemi 1 Voltage Supervisor 3-Pin 4.7 V TO-92
- onsemi 1 Voltage Supervisor 3-Pin 4.7 V TO-92, MC34064P-5G
- onsemi 1 Voltage Supervisor 3-Pin 4.45 V TO-92, MC34164P-5G
- onsemi 1 Voltage Supervisor 8-Pin 2.8 V SOIC
- onsemi 1 Voltage Supervisor 8-Pin 2.8 V SOIC, MC34164D-5G
