onsemi 1 Voltage Supervisor 5-Pin 5.9 V TSOP, NCP360SNT1G

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save $84.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,698.00

(exc. GST)

$1,869.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.566$1,698.00-
6000 - 9000$0.552$1,656.00$84.00
12000 +$0.543$1,629.00$276.00

*price indicative

RS Stock No.:
162-9057
Mfr. Part No.:
NCP360SNT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Supervisor

Sub Type

Overvoltage Protection

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Drain

Mount Type

Surface

Package Type

TSOP

Pin Count

5

Reset Threshold Voltage

5.9V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

3.15mm

Height

1.1mm

Width

1.65mm

Series

NCP360

Automotive Standard

AEC-Q100

Maximum Supply Voltage

20V

Minimum Supply Voltage

1.2V

COO (Country of Origin):
MY

Microprocessor Supervisory & Reset Circuits, On Semiconductor


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy