onsemi 1 Voltage Detector 5-Pin 2.35 V TSOP, NCP303LSN23T1G
- RS Stock No.:
- 802-4155
- Mfr. Part No.:
- NCP303LSN23T1G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-4155
- Mfr. Part No.:
- NCP303LSN23T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of Supervisors | 1 | |
| Product Type | Voltage Detector | |
| Pin Count | 5 | |
| Reset Threshold Voltage | 2.35 V | |
| Package Type | TSOP | |
| Automotive Standard | AEC-Q100 | |
| Height | 1.1 mm | |
| Length | 3.15 mm | |
| Manual Reset | No | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Supply Voltage | 10 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 0.8 V | |
| Monitored Voltage | 0.9 V | |
| Mount Type | Surface | |
| Output Driver | Active Low, Open Drain | |
| Power Fail Detection | Yes | |
| Series | NCP303 | |
| Standards/Approvals | No | |
| Sub Type | Undervoltage Detector | |
| Watchdog Timer | No | |
| Width | 1.65 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of Supervisors 1 | ||
Product Type Voltage Detector | ||
Pin Count 5 | ||
Reset Threshold Voltage 2.35 V | ||
Package Type TSOP | ||
Automotive Standard AEC-Q100 | ||
Height 1.1 mm | ||
Length 3.15 mm | ||
Manual Reset No | ||
Maximum Operating Temperature 125 °C | ||
Maximum Supply Voltage 10 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 0.8 V | ||
Monitored Voltage 0.9 V | ||
Mount Type Surface | ||
Output Driver Active Low, Open Drain | ||
Power Fail Detection Yes | ||
Series NCP303 | ||
Standards/Approvals No | ||
Sub Type Undervoltage Detector | ||
Watchdog Timer No | ||
Width 1.65 mm | ||
Microprocessor Supervisory & Reset Circuits, On Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- onsemi 1 Voltage Detector 5-Pin 2.35 V TSOP
- Renesas Electronics 1 Voltage Supervisor 5-Pin 2.35 V SOT-23, ISL88011IH523Z-T7A
- ROHM 1 Voltage Detector 5-Pin SSOP, BD45301G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BU4227G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD45451G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD5223G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD45462G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD5240G-TR
