onsemi 1 Overvoltage Protection 5-Pin 5.9 V TSOP, NCP361SNT1G

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,503.00

(exc. GST)

$1,653.00

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
  • 6,000 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.501$1,503.00-
15000 +$0.451$1,353.009%

*price indicative

RS Stock No.:
124-5356
Mfr. Part No.:
NCP361SNT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Overvoltage Protection

Sub Type

Overvoltage Protection

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Drain

Mount Type

Surface

Package Type

TSOP

Pin Count

5

Reset Threshold Voltage

5.9V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC61000-4-2 Level 4

Length

3.15mm

Series

NCP361

Width

1.65mm

Height

1.1mm

Automotive Standard

AEC-Q100

Maximum Supply Voltage

20V

Minimum Supply Voltage

1.2V

COO (Country of Origin):
MY

Voltage Protection, ON Semiconductor


Voltage Protection Controllers

Battery Protection Controllers

Voltage & Current Management, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy