onsemi 1 Overvoltage Protection 5-Pin 5.9 V TSOP, NCP361SNT1G
- RS Stock No.:
- 802-1632
- Distrelec Article No.:
- 304-45-670
- Mfr. Part No.:
- NCP361SNT1G
- Brand:
- onsemi
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$19.00
(exc. GST)
$21.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 left, ready to ship from another location
- Plus 8,725 left, shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.76 | $19.00 | - |
| 750 - 1475 | $0.741 | $18.53 | 2% |
| 1500 + | $0.728 | $18.20 | 4% |
*price indicative
- RS Stock No.:
- 802-1632
- Distrelec Article No.:
- 304-45-670
- Mfr. Part No.:
- NCP361SNT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sub Type | Overvoltage Protection | |
| Product Type | Overvoltage Protection | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 5.9V | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.65mm | |
| Height | 1.1mm | |
| Standards/Approvals | IEC61000-4-2 Level 4 | |
| Series | NCP361 | |
| Length | 3.15mm | |
| Maximum Supply Voltage | 20V | |
| Automotive Standard | AEC-Q100 | |
| Minimum Supply Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sub Type Overvoltage Protection | ||
Product Type Overvoltage Protection | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Mount Type Surface | ||
Package Type TSOP | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 5.9V | ||
Maximum Operating Temperature 85°C | ||
Width 1.65mm | ||
Height 1.1mm | ||
Standards/Approvals IEC61000-4-2 Level 4 | ||
Series NCP361 | ||
Length 3.15mm | ||
Maximum Supply Voltage 20V | ||
Automotive Standard AEC-Q100 | ||
Minimum Supply Voltage 1.2V | ||
Voltage Protection, ON Semiconductor
Voltage & Current Management, ON Semiconductor
Related links
- onsemi 1 Overvoltage Protection 5-Pin 5.9 V TSOP
- onsemi 1 Voltage Supervisor 5-Pin 5.9 V TSOP
- onsemi 1 Voltage Supervisor 5-Pin 5.9 V TSOP, NCP360SNT1G
- onsemi 1 Voltage Detector 5-Pin 2.35 V TSOP
- onsemi 1 Voltage Detector 5-Pin 2.35 V TSOP, NCP303LSN23T1G
- onsemi 1-Channel Comparator Rail to Rail O/P, 50 ns 5.5 V 1.8 V 5-Pin TSOP
- TL331VSN4T3G onsemi 1-Channel Comparator ECL TTL 300 ns 36 V 2 V 5-Pin TSOP
- onsemi 5-Element Uni-Directional ESD Protection Array 6-Pin TSOP
