Taiwan Semiconductor Silicon Junction, Single, 150 mA, 2-Pin 75 V TSOP
- RS Stock No.:
- 652-6003
- Mfr. Part No.:
- TS4148 RXG
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Subtotal (1 pack of 250 units)*
$17.75
(exc. GST)
$19.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7,000 unit(s) shipping from 26 October 2026
- Plus 2,500 unit(s) shipping from 02 November 2026
- Plus 25,000 unit(s) shipping from 11 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 1000 | $0.071 | $17.75 |
| 1250 - 2250 | $0.07 | $17.50 |
| 2500 + | $0.069 | $17.25 |
*price indicative
- RS Stock No.:
- 652-6003
- Mfr. Part No.:
- TS4148 RXG
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 150mA | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | TSOP | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Power Dissipation Pd | 500mW | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Maximum Operating Temperature | 200°C | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Length | 3.4mm | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 150mA | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type TSOP | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Power Dissipation Pd 500mW | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Maximum Operating Temperature 200°C | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Length 3.4mm | ||
Height 950μm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor Silicon Junction 0.15 A, 2-Pin 75 V TSOP TS4148 RXG
- Taiwan Semiconductor Silicon Junction 1 A, 2-Pin 600 V Sub SMA
- Taiwan Semiconductor Silicon Junction 0.5 A, 2-Pin 200 V Sub SMA
- Taiwan Semiconductor Silicon Junction 150 A, 2-Pin 100 V MiniMELF
- Taiwan Semiconductor Silicon Junction 1 A, 2-Pin 800 V DO-41
- Taiwan Semiconductor Silicon Junction 150 mA, 2-Pin 100 V DO-35
- Taiwan Semiconductor Silicon Junction 2 A, 2-Pin 200 V DO-214AA
- Taiwan Semiconductor Silicon Junction 3 A, 2-Pin 200 V DO-214AA
