Texas Instruments, Voltage Regulator 35V TO-220 3-Pin
- RS Stock No.:
- 922-2369
- Mfr. Part No.:
- LM7805CT/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 45 units)*
$93.33
(exc. GST)
$102.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 855 unit(s) shipping from 28 January 2027
- Plus 3,105 unit(s) shipping from 17 June 2027
- Plus 1,170 unit(s) shipping from 05 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 45 - 45 | $2.074 | $93.33 |
| 90 - 135 | $2.066 | $92.97 |
| 180 + | $2.013 | $90.59 |
*price indicative
- RS Stock No.:
- 922-2369
- Mfr. Part No.:
- LM7805CT/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 8.5mA | |
| Pin Count | 3 | |
| Length | 10.16mm | |
| Standards/Approvals | No | |
| Series | LM78xx | |
| Width | 4.7mm | |
| Height | 8.89mm | |
| Minimum Input Voltage | 7.5V | |
| Maximum Operating Temperature | 70°C | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 8.5mA | ||
Pin Count 3 | ||
Length 10.16mm | ||
Standards/Approvals No | ||
Series LM78xx | ||
Width 4.7mm | ||
Height 8.89mm | ||
Minimum Input Voltage 7.5V | ||
Maximum Operating Temperature 70°C | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
Related links
- Texas Instruments LM7805CT/NOPB, Voltage Regulator 35V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 35V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 25 W 35V TO-220 3-Pin
- Texas Instruments LM340T-12/NOPB, Voltage Regulator 35V TO-220 3-Pin
- Texas Instruments LM340T-15/NOPB, Voltage Regulator 35V TO-220 3-Pin
- Texas Instruments LM340T-5.0/NOPB, Voltage Regulator 35V TO-220 3-Pin
- Texas Instruments LM340AT-5.0/NOPB, Voltage Regulator 35V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 35V TO-252 3-Pin
