Microchip MCP1702T-2502E/MB, 1 Low Dropout Voltage, Voltage Regulator 250mA, 2.5 V 3-Pin, SOT-89
- RS Stock No.:
- 824-6415
- Mfr. Part No.:
- MCP1702T-2502E/MB
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 824-6415
- Mfr. Part No.:
- MCP1702T-2502E/MB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 250mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 2.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.3 %/V | |
| Load Regulation | 2.5 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-89 | |
| Quiescent Current | 5µA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 4.6 x 2.6 x 1.6mm | |
| Height | 1.6mm | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Input Voltage | 13.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 4.6mm | |
| Width | 2.6mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 250mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 2.5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.3 %/V | ||
Load Regulation 2.5 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-89 | ||
Quiescent Current 5µA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 4.6 x 2.6 x 1.6mm | ||
Height 1.6mm | ||
Minimum Input Voltage 2.7 V | ||
Maximum Input Voltage 13.2 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 4.6mm | ||
Width 2.6mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Microchip MCP1700T-1202E/MB Voltage Regulator 250mA SOT-89
- Microchip MCP1703T-1802E/MB Voltage Regulator 250mA SOT-89
- Texas Instruments LP2992IM5-2.5/NOPB Voltage Regulator 250mA SOT-23
- Microchip MCP1702T-1802E/MB Voltage Regulator 13.2 V, SOT-89 3-Pin
- Microchip MCP1703AT-1202E/MB Voltage Regulator 230mA SOT-89
- Microchip MCP1702-3602E/TO Voltage Regulator 250mA TO-92
- Microchip MCP1703-3002E/DB Voltage Regulator 250mA SOT-223
- Microchip MCP1702T-2502E/MB, Voltage Regulator 13.2V SOT-89 3-Pin
