Microchip MCP1703T-1802E/MB, 1 Low Dropout Voltage, Voltage Regulator 250mA, 1.8 V 3-Pin, SOT-89
- RS Stock No.:
- 165-3558
- Mfr. Part No.:
- MCP1703T-1802E/MB
- Brand:
- Microchip
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 165-3558
- Mfr. Part No.:
- MCP1703T-1802E/MB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 250mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.3 %/V | |
| Load Regulation | 2.5 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 5µA | |
| Package Type | SOT-89 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 4.6 x 2.6 x 1.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.7 V | |
| Height | 1.6mm | |
| Maximum Input Voltage | 16 V | |
| Length | 4.6mm | |
| Width | 2.6mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 250mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 0.3 %/V | ||
Load Regulation 2.5 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 5µA | ||
Package Type SOT-89 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 4.6 x 2.6 x 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.7 V | ||
Height 1.6mm | ||
Maximum Input Voltage 16 V | ||
Length 4.6mm | ||
Width 2.6mm | ||
- COO (Country of Origin):
- TH
Related links
- Microchip MCP1702T-2502E/MB Voltage Regulator 250mA SOT-89
- Microchip MCP1700T-1202E/MB Voltage Regulator 250mA SOT-89
- Microchip MCP1702T-1802E/MB Voltage Regulator 13.2 V, SOT-89 3-Pin
- Microchip MCP1700T-1802E/MB Voltage Regulator 5 V, SOT-89 3-Pin
- Microchip MCP1703AT-1202E/MB Voltage Regulator 230mA SOT-89
- Microchip MCP1701AT-5002I/MB Voltage Regulator 5 V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM2884U1-18-TE1 Voltage Regulator 1.8 V, SOT-89 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 1.8 V, SOT-89 5-Pin
