Microchip MCP1702T-2502E/MB, Voltage Regulator 13.2V SOT-89 3-Pin

Subtotal (1 reel of 1000 units)*

$716.00

(exc. GST)

$788.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$0.716$716.00

*price indicative

RS Stock No.:
598-531
Mfr. Part No.:
MCP1702T-2502E/MB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-89

Mount Type

Surface

Quiescent Current

2μA

Pin Count

3

Series

MCP1702

Width

4.25mm

Standards/Approvals

RoHS

Height

1.6mm

Length

4.5mm

Maximum Input Voltage

13.2V

Minimum Input Voltage

2.7V

Maximum Operating Temperature

125°C

Automotive Standard

No

The Microchip Low Dropout Voltage Regulator designed to provide stable output in various applications. With its low dropout voltage and high output current, this component is ideal for powering sensors and microcontrollers. Its compact design makes integration into tight spaces effortless, while the wide input voltage range ensures compatibility across diverse systems. Engineered for efficiency, this regulator offers minimal heat generation, enhancing the longevity of your setup. The device's robust performance even under fluctuating loads ensures that your applications remain powered consistently, making it a preferred choice for engineers looking for reliability and efficiency.

Delivers a stable output voltage for various electronic applications

Designed with a low dropout voltage for enhanced efficiency

Supports high output current catering to demanding tasks

Compact size allows for easy integration into small electronic circuits

Operates effectively across a wide input voltage range

Produces minimal heat promoting optimal performance and longevity

Ideal for managing power in sensor and microcontroller applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy