DiodesZetex AP1084DG-13, Voltage Regulator 12V TO-252 3-Pin
- RS Stock No.:
- 122-2919
- Mfr. Part No.:
- AP1084DG-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-2919
- Mfr. Part No.:
- AP1084DG-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Height | 2.4mm | |
| Width | 6.2mm | |
| Length | 6.8mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 12V | |
| Minimum Input Voltage | 4.7V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 3 | ||
Height 2.4mm | ||
Width 6.2mm | ||
Length 6.8mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 12V | ||
Minimum Input Voltage 4.7V | ||
- COO (Country of Origin):
- CN
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex AP1084DG-13, Voltage Regulator 12V TO-252 3-Pin
- DiodesZetex, Voltage Regulator 12V TO-252 3-Pin
- DiodesZetex AZ1084CD-3.3TRG1, Voltage Regulator 12V TO-252 3-Pin
- DiodesZetex AZ1084CD-ADJTRG1, Voltage Regulator 12V TO-252 3-Pin
- DiodesZetex ZXTR2012K-13, Voltage Regulator 2.3 W 100V TO-252 3-Pin
- DiodesZetex AP7363-33D-13, Voltage Regulator 5.5V TO-252 3-Pin
- DiodesZetex ZXTR1005K4-13, Voltage Regulator 2.3 W 100V TO-252 3-Pin
- DiodesZetex ZXTR2012P5-13, Voltage Regulator 1.82 W 100V 3-Pin
