onsemi LP2950ACZ-5.0RAG, Voltage Regulator 30V dc TO-92 3-Pin
- RS Stock No.:
- 805-1419
- Mfr. Part No.:
- LP2950ACZ-5.0RAG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$15.46
(exc. GST)
$17.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 1,680 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 480 | $0.773 | $15.46 | - |
| 500 - 980 | $0.754 | $15.08 | 2% |
| 1000 + | $0.742 | $14.84 | 4% |
*price indicative
- RS Stock No.:
- 805-1419
- Mfr. Part No.:
- LP2950ACZ-5.0RAG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 93μA | |
| Pin Count | 3 | |
| Series | LP2950 | |
| Width | 4.19mm | |
| Standards/Approvals | Pb-Free, AEC-Q100, RoHS | |
| Length | 5.2mm | |
| Height | 5.33mm | |
| Maximum Input Voltage | 30V dc | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 93μA | ||
Pin Count 3 | ||
Series LP2950 | ||
Width 4.19mm | ||
Standards/Approvals Pb-Free, AEC-Q100, RoHS | ||
Length 5.2mm | ||
Height 5.33mm | ||
Maximum Input Voltage 30V dc | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi, Voltage Regulator 30V dc TO-92 3-Pin
- onsemi LP2950ACZ-3.3RAG, Voltage Regulator 30V TO-92 3-Pin
- onsemi LP2950CZ-5.0RAG, Voltage Regulator 30V TO-92 3-Pin
- onsemi, Voltage Regulator 30V TO-92 3-Pin
- Texas Instruments LP2950ACZ-5.0/NOPB, Voltage Regulator 30V TO-92 3-Pin
- onsemi LM2931Z-5.0RAG, Voltage Regulator 40V TO-92 3-Pin
- Texas Instruments LP2950ACZ-3.3/NOPB, Voltage Regulator 30V TO-92 3-Pin
- Texas Instruments, Voltage Regulator 30V TO-92 3-Pin
