onsemi LP2950CZ-3.3RAG, Voltage Regulator 30V TO-92 3-Pin
- RS Stock No.:
- 785-6869
- Mfr. Part No.:
- LP2950CZ-3.3RAG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.92
(exc. GST)
$7.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,690 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $0.692 | $6.92 | - |
| 500 - 990 | $0.679 | $6.79 | 1% |
| 1000 + | $0.666 | $6.66 | 3% |
*price indicative
- RS Stock No.:
- 785-6869
- Mfr. Part No.:
- LP2950CZ-3.3RAG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 75μA | |
| Pin Count | 3 | |
| Length | 5.2mm | |
| Height | 5.33mm | |
| Standards/Approvals | No | |
| Series | LP2950 | |
| Width | 4.19mm | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 75μA | ||
Pin Count 3 | ||
Length 5.2mm | ||
Height 5.33mm | ||
Standards/Approvals No | ||
Series LP2950 | ||
Width 4.19mm | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi LP2950ACZ-3.3RAG, Voltage Regulator 30V TO-92 3-Pin
- onsemi, Voltage Regulator 30V TO-92 3-Pin
- onsemi LP2950CZ-5.0RAG, Voltage Regulator 30V TO-92 3-Pin
- Texas Instruments LP2950CZ-5.0/NOPB, Voltage Regulator 30V TO-92 3-Pin
- Texas Instruments, Voltage Regulator 30V TO-92 3-Pin
- onsemi, Voltage Regulator -30V TO-92 3-Pin
- onsemi MC78L05ABPRAG, Voltage Regulator 30V TO-92 3-Pin
- onsemi MC78L05ABPREG, Voltage Regulator 30V TO-92 3-Pin
